Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SFP | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 24 AWG | |
Current - Max/Contact | 300 mA | |
Frequency - Max | 4.25Gbps | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily |
Environmental Information | 74742-0003 RoHS Cert of Compliance |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Assembly/Origin | Multiple Devices 13/May/2015 |
HTML Datasheet | 74742 Series Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 747420003 74742-0003-E 074742-0003-E WM1667 747420003-E 0747420003-E 74742-0003 074742-0003 |
Standard Package | 36 |