Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | EMI Guide Housing | |
For Use With/Related Products | iPass Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74540-0x00 |
Product Training Modules | iPass |
PCN Obsolescence/ EOL | Mult Device EOL 17/Jul/2017 |
PCN Assembly/Origin | Assembly/Ship Site Transfer 4/May/2017 |
HTML Datasheet | 74540-0x00 |
Product Drawings | 74540-0(1,4)00, 74548-0211 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
0745480211 | Molex | 420 | WM1154-ND | ¥108.20000 | Similar |
Attribute | Description |
---|---|
Other Names | 074540-0400-E 74540-0400-E Q4356919E 74540-0400 074540-0400 745400400 0745400400-E 745400400-E WM1153 |
Standard Package | 245 |