0734035120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0734035120
WM25509-ND
WM25509-ND

0734035120

DigiKey Part Number
WM25509-ND
Manufacturer
Manufacturer Product Number
0734035120
Description
SMB JACK FAKRA R/A PCB 50 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Brass, Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tin, Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥19.59000¥195.90
25¥18.35800¥458.95
54¥17.38722¥938.91
108¥16.55648¥1,788.10
270¥15.51963¥4,190.30
540¥14.77906¥7,980.69
1,026¥14.12489¥14,492.14
2,538¥13.25107¥33,631.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.