0731580000 | ||
---|---|---|
DigiKey Part Number | 900-0731580000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0731580000 | |
Description | MPRF PLUG STR RG178,NON MAG,RET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold Crimp MPRF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-178 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | MPRF | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥56.73749 | ¥181,559.97 |
Attribute | Description |
---|---|
Other Names | 900-0731580000 73158-0000 |
Standard Package | 80 |