Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Wire Loop Plug Assembly | |
For Use With/Related Products | Flexi-Mate Receptacles | |
Specifications | 24 AWG | |
Material | Polybutylene Terephthalate (PBT) | |
Color | White | |
Base Product Number |