Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 0685610016 RoHS Cert of Compliance |
PCN Obsolescence/ EOL | Multiple Devices 21/Sep/2020 |
PCN Assembly/Origin | Mult Devs Location 26/Jan/2023 |
HTML Datasheet | 0685610016 Drawing |
Product Drawings | 0685610016 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
P940-19I | Tripp Lite | 1,231 | TL380-ND | ¥42.11000 | Similar |
Attribute | Description |
---|---|
Other Names | 068561-0016 68561-0016 WM4672 685610016 |
Standard Package | 200 |