0679260040 | ||
---|---|---|
DigiKey Part Number | 900-0679260040-ND | |
Manufacturer | ||
Manufacturer Product Number | 0679260040 | |
Description | CONN CAP FOR SATA CONN | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For SATA Connectors | |
EDA/CAD Models | 0679260040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SATA Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Molex RF Connectors | Digi-Key Daily |
Environmental Information | 67926-0040 RoHS Cert of Compliance |
CAD Models | 0679260040 Models |
PCN Obsolescence/ EOL | Multiple Devices 21/Sep/2020 |
PCN Assembly/Origin | 67800/67492/67926 Series Housing Tooling 24/Feb/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 0679260040-E 679260040-E 900-0679260040 067926-0040-E 67926-0040-E WM19026 WM19026-ND 067926-0040 679260040 WM19026-NDR 67926-0040 |
Standard Package | 3,000 |