



0673298020 | |
|---|---|
DigiKey Part Number | WM3464-ND |
Manufacturer | |
Manufacturer Product Number | 0673298020 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0673298020 Models |
Category | Termination Solder |
Manufacturer Molex | Features Board Lock |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Vertical, Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0482040001 | Molex | 2,950 | WM17532-ND | ¥12.65000 | Parametric Equivalent |
| 0673298000 | Molex | 13,301 | WM17136-ND | ¥12.90000 | Parametric Equivalent |
| 0673298001 | Molex | 4,693 | WM17151-ND | ¥14.80000 | Parametric Equivalent |
| 0673298021 | Molex | 3,271 | WM14666-ND | ¥17.95000 | Parametric Equivalent |
| 0894858000 | Molex | 7,277 | WM17112-ND | ¥8.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.13300 | ¥141.33 |
| 25 | ¥13.24840 | ¥331.21 |
| 50 | ¥12.61500 | ¥630.75 |
| 100 | ¥12.01300 | ¥1,201.30 |
| 250 | ¥11.26008 | ¥2,815.02 |
| 500 | ¥10.72238 | ¥5,361.19 |
| 1,000 | ¥10.21072 | ¥10,210.72 |
| 2,500 | ¥9.57179 | ¥23,929.47 |








