36 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Rectangular Housing Connector Receptacle Brown
0643204319
0643204319

0643204319

DigiKey Part Number
WM23512-ND
Manufacturer
Manufacturer Product Number
0643204319
Description
CONN RCPT HSG 36POS 4ROW BRN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
0643204319 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Brown
Part Status
Active
Features
Right Wire Output, Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.06000¥155.06
10¥131.74900¥1,317.49
100¥111.99640¥11,199.64
500¥99.98524¥49,992.62
Manufacturers Standard Package

Other Suppliers on DigiKey

199In Stock
Ships from WEC