


Category | Tool Method Automated |
Manufacturer Molex | Tool Type Applicator for Bench Press |
Series | For Use With/Related Products Blade Type Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 24 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,124.48000 | ¥47,124.48 |




