0638212000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638212000
Molex - Hand Cycling a Crimp Press and Applicator
Molex - Information on Applicator Ram Protector/Collar

0638605100

DigiKey Part Number
0638605100-ND
Manufacturer
Manufacturer Product Number
0638605100
Description
TOOL PRESS APPLICATOR 22-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-28 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,357.21000¥41,357.21
Manufacturers Standard Package