Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 0.18" ~ 1.57" Cable Diameter | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,036.08000 | ¥1,036.08 |
5 | ¥973.33400 | ¥4,866.67 |
10 | ¥941.93300 | ¥9,419.33 |
25 | ¥910.53280 | ¥22,763.32 |