Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0634451446 |
Featured Product | Application Tooling |
HTML Datasheet | 0634451446 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8466.94.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,332.99000 | ¥1,332.99 |
12 | ¥1,211.82333 | ¥14,541.88 |
Attribute | Description |
---|---|
Other Names | 634451446 WM14005 63445-1446 0634451446-ND 063445-1446 |
Standard Package | 6 |