Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Stop | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Application Tooling |
HTML Datasheet | 0639002900 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.30.6095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.81000 | ¥498.81 |
10 | ¥454.77200 | ¥4,547.72 |
100 | ¥410.75950 | ¥41,075.95 |
Attribute | Description |
---|---|
Other Names | 0634430090-ND 063443-0090 63443-0090 WM16267 634-43-0090 0634-43-0090 634430090 |
Standard Package | 10 |