Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0579649702 |
Environmental Information | 0579649702 RoHS Cert of Compliance |
PCN Obsolescence/ EOL | Mult Devs EOL/Obs 27/Sep/2023 |
PCN Packaging | Multiple Devices Box Packing Terminals 12/Apr/2015 |
HTML Datasheet | 0579649702 |
Product Drawings | 0579649702 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.32500 | ¥13.25 |
100 | ¥0.95200 | ¥95.20 |
1,000 | ¥0.74490 | ¥744.90 |
2,500 | ¥0.68281 | ¥1,707.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66211 | ¥3,310.55 |
10,000 | ¥0.60004 | ¥6,000.40 |
15,000 | ¥0.57935 | ¥8,690.25 |
25,000 | ¥0.55866 | ¥13,966.50 |
50,000 | ¥0.53797 | ¥26,898.50 |
Attribute | Description |
---|---|
Other Names | 57964-9702 057964-9702 WM3455TR 579649702 WM3455CT |
Standard Package | 5,000 |