Connector Header Through Hole 36 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.079" (2.00mm)
559173610
559173610

0559173610

DigiKey Part Number
WM12282-ND
Manufacturer
Manufacturer Product Number
0559173610
Description
CONN HEADER VERT 36POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559173610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.366" (9.30mm)
Part Status
Active
Insulation Height
0.384" (9.75mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
13.2mm
Mounting Type
Applications
General Purpose, Industrial, Medical
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥15.44000¥154.40
300¥12.13843¥3,641.53
600¥11.55912¥6,935.47
1,200¥11.00743¥13,208.92
5,100¥9.93995¥50,693.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.