0559091074 | ||
---|---|---|
DigiKey Part Number | WM8774TR-ND - Tape & Reel (TR) WM8774CT-ND - Cut Tape (CT) WM8774DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0559091074 | |
Description | CONN PLUG 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0559091074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 51338,55909 Series Spec |
Video File | Molex RF Connectors | Digi-Key Daily |
Environmental Information | 559091074 RoHS Cert of Compliance |
Featured Product | Core Micro Products |
CAD Models | 0559091074 Models |
PCN Assembly/Origin | Mult Devs Location 16/Aug/2022 |
HTML Datasheet | |
EDA Models | 0559091074 Models |
3D Drawings | 0559091074.pdf |
Product Drawings | 55909 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.93000 | ¥65.93 |
10 | ¥57.66200 | ¥576.62 |
100 | ¥46.67750 | ¥4,667.75 |
1,000 | ¥38.44046 | ¥38,440.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.52128 | ¥88,803.20 |
Attribute | Description |
---|---|
Other Names | 559091074 055909-1074 55909-1074 WM8774CT WM8774TR 55909-1074-TR625 WM8774DKR |
Standard Package | 2,500 |