0554820439 | ||
---|---|---|
DigiKey Part Number | WM11278-ND | |
Manufacturer | ||
Manufacturer Product Number | 0554820439 | |
Description | CONN ADAPT PLUG/PLUG 4POS 1.25MM | |
Customer Reference | ||
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0554820439 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 554820439 RoHS Cert of Compliance |
CAD Models | 0554820439 Models |
PCN Obsolescence/ EOL | Multiple Devices 28/Feb/2019 |
PCN Assembly/Origin | Multiple Devices Location 15/Aug/2019 |
HTML Datasheet | 055482xx39 Drawing |
Product Drawings | 055482xx39 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | WM11278 0554-82-0439 0554820439-ND 55482-0439 055482-0439 554820439 |
Standard Package | 1,500 |