0541670208 | ||
---|---|---|
DigiKey Part Number | WM4522TR-ND - Tape & Reel (TR) WM4522CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0541670208 | |
Description | CONN RCPT 20POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0541670208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.34900 | ¥193.49 |
100 | ¥15.39140 | ¥1,539.14 |