0536250374 | ||
---|---|---|
DigiKey Part Number | WM8896TR-ND - Tape & Reel (TR) WM8896CT-ND - Cut Tape (CT) WM8896DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0536250374 | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0536250374 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Prod Spec |
Video File | SlimStack 0.635mm Floating Board-to-Board Connectors |
Environmental Information | 536250374 RoHS Cert of Compliance |
Featured Product | 0.635 mm SlimStack Board-to-Board Connectors |
CAD Models | 0536250374 Models |
HTML Datasheet | |
EDA Models | 0536250374 Models |
Product Drawings | 53625 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.66000 | ¥46.66 |
10 | ¥41.07800 | ¥410.78 |
100 | ¥32.67300 | ¥3,267.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.28274 | ¥24,282.74 |
2,000 | ¥23.44546 | ¥46,890.92 |
3,000 | ¥22.60811 | ¥67,824.33 |
Attribute | Description |
---|---|
Other Names | 536250374 WM8896CT 053625-0374 WM8896TR 53625-0374-TR250 53625-0374 WM8896DKR |
Standard Package | 1,000 |