0533981490 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 20,933
Unit Price: ¥11.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,080
Unit Price: ¥17.40000
Datasheet

0533981490

DigiKey Part Number
900-0533981490TR-ND - Tape & Reel (TR)
900-0533981490CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0533981490
Description
CONN HEADER SMD 14POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number