27 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0528082770
0528082770

0528082770

DigiKey Part Number
WM11067TR-ND - Tape & Reel (TR)
WM11067CT-ND - Cut Tape (CT)
WM11067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528082770
Description
CONN FPC VERT 27POS 1MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528082770 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.199" (5.05mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Voltage Rating
125V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
27
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Mating Cycles
10
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥10.61000¥106.10
25¥9.94040¥248.51
50¥9.46580¥473.29
100¥9.01260¥901.26
250¥8.44796¥2,111.99
500¥8.04472¥4,022.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.81391¥7,813.91
2,000¥7.44106¥14,882.12
3,000¥7.23128¥21,693.84
5,000¥6.97549¥34,877.45
7,000¥6.81198¥47,683.86
10,000¥6.64288¥66,428.80
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC