



0528081171 | |
|---|---|
DigiKey Part Number | WM11054TR-ND - Tape & Reel (TR) WM11054CT-ND - Cut Tape (CT) WM11054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081171 |
Description | CONN FFC FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081171 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.19156 | ¥4,191.56 |
| 2,000 | ¥3.99152 | ¥7,983.04 |
| 3,000 | ¥3.87893 | ¥11,636.79 |
| 5,000 | ¥3.74168 | ¥18,708.40 |
| 7,000 | ¥3.65394 | ¥25,577.58 |
| 10,000 | ¥3.56319 | ¥35,631.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.01200 | ¥50.12 |
| 25 | ¥4.69720 | ¥117.43 |
| 50 | ¥4.47080 | ¥223.54 |
| 100 | ¥4.25740 | ¥425.74 |
| 250 | ¥3.99044 | ¥997.61 |
| 500 | ¥3.79956 | ¥1,899.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.46600 | ¥54.66 |
| 25 | ¥4.90560 | ¥122.64 |
| 50 | ¥4.53700 | ¥226.85 |
| 100 | ¥4.21190 | ¥421.19 |
| 250 | ¥3.83928 | ¥959.82 |
| 500 | ¥3.59546 | ¥1,797.73 |





