Image for 0528080572 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528080572

DigiKey Part Number
900-0528080572-ND
Manufacturer
Manufacturer Product Number
0528080572
Description
1.0 FFC NON ZIF SMT HSGASSY5CKTE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528080572 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Bulk
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Voltage Rating
125V
Flat Flex Type
FFC, FPC
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Vertical - 1 Sided
Current Rating (Amps)
0.5A
Number of Positions
5
Contact Finish Thickness
3.94µin (0.10µm)
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.59583¥28,766.64
Manufacturers Standard Package