



0527461871 | |
|---|---|
DigiKey Part Number | WM6773TR-ND - Tape & Reel (TR) WM6773CT-ND - Cut Tape (CT) WM6773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461871 |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461871 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥12.04100 | ¥120.41 |
| 25 | ¥11.28360 | ¥282.09 |
| 50 | ¥10.74440 | ¥537.22 |
| 100 | ¥10.23000 | ¥1,023.00 |
| 250 | ¥9.58888 | ¥2,397.22 |
| 500 | ¥9.13124 | ¥4,565.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.69880 | ¥9,698.80 |
| 2,000 | ¥9.23610 | ¥18,472.20 |
| 3,000 | ¥8.97576 | ¥26,927.28 |
| 5,000 | ¥8.65836 | ¥43,291.80 |
| 7,000 | ¥8.45541 | ¥59,187.87 |
| 10,000 | ¥8.24557 | ¥82,455.70 |















