
0522071885 | |
|---|---|
DigiKey Part Number | 900-0522071885TR-ND - Tape & Reel (TR) 900-0522071885CT-ND - Cut Tape (CT) 900-0522071885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071885 |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071885 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.69600 | ¥156.96 |
| 25 | ¥14.71080 | ¥367.77 |
| 50 | ¥14.00780 | ¥700.39 |
| 100 | ¥13.33870 | ¥1,333.87 |
| 250 | ¥12.50292 | ¥3,125.73 |
| 500 | ¥11.90614 | ¥5,953.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.30013 | ¥12,300.13 |
| 2,000 | ¥11.71342 | ¥23,426.84 |
| 3,000 | ¥11.38329 | ¥34,149.87 |
| 5,000 | ¥10.98072 | ¥54,903.60 |
| 7,000 | ¥10.72342 | ¥75,063.94 |








