




Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513530800 | Molex | 6,110 | WM3357-ND | ¥0.32000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.24100 | ¥22.41 |
| 25 | ¥2.09720 | ¥52.43 |
| 50 | ¥1.99640 | ¥99.82 |
| 100 | ¥1.90040 | ¥190.04 |
| 250 | ¥1.78136 | ¥445.34 |
| 500 | ¥1.69602 | ¥848.01 |
| 1,000 | ¥1.61505 | ¥1,615.05 |
| 2,500 | ¥1.51384 | ¥3,784.60 |






