0511181605 | ||
---|---|---|
DigiKey Part Number | WM6653-ND | |
Manufacturer | ||
Manufacturer Product Number | 0511181605 | |
Description | CONN RETAINER FOR 16POS HOUSING | |
Customer Reference | ||
Detailed Description | Connector Retainer For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 0511181605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retainer | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.15100 | ¥41.51 |
100 | ¥3.22740 | ¥322.74 |
1,000 | ¥2.53561 | ¥2,535.61 |
2,500 | ¥2.30507 | ¥5,762.68 |