26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
511102650
511102650
Molex RF Connectors | Digi-Key Daily

0511102650

DigiKey Part Number
23-0511102650-ND
Manufacturer
Manufacturer Product Number
0511102650
Description
CONN RCPT HSG 26POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511102650 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.97900¥59.79
25¥5.60680¥140.17
50¥5.33720¥266.86
100¥5.08180¥508.18
250¥4.76336¥1,190.84
500¥4.53562¥2,267.81
1,000¥4.31904¥4,319.04
2,500¥4.04860¥10,121.50
Manufacturers Standard Package