
0502128000-12-G4 | |
|---|---|
DigiKey Part Number | 0502128000-12-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-G4 |
Description | 12" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-G4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.59800 | ¥65.98 |
| 30 | ¥5.80133 | ¥174.04 |
| 50 | ¥5.48280 | ¥274.14 |
| 100 | ¥5.09240 | ¥509.24 |
| 250 | ¥4.64616 | ¥1,161.54 |
| 500 | ¥4.35430 | ¥2,177.15 |
| 1,000 | ¥4.09700 | ¥4,097.00 |
| 2,500 | ¥3.80320 | ¥9,508.00 |
| 5,000 | ¥3.61154 | ¥18,057.70 |

