



0500798000-12-B8-D | |
|---|---|
DigiKey Part Number | 0500798000-12-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-12-B8-D |
Description | 12" PRE-CRIMP 1852 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.18300 | ¥71.83 |
| 30 | ¥6.64733 | ¥199.42 |
| 50 | ¥6.41080 | ¥320.54 |
| 100 | ¥6.10430 | ¥610.43 |
| 250 | ¥5.72172 | ¥1,430.43 |
| 500 | ¥5.44846 | ¥2,724.23 |
| 1,000 | ¥5.18821 | ¥5,188.21 |
| 2,500 | ¥4.86340 | ¥12,158.50 |
| 5,000 | ¥4.63136 | ¥23,156.80 |

















