0500798000-xx-Rx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500798000-xx-Rx-D
Molex Jumpers
ML-XT Extraction Video

0500798000-06-R8-D

DigiKey Part Number
0500798000-06-R8-D-ND
Manufacturer
Manufacturer Product Number
0500798000-06-R8-D
Description
6" PRE-CRIMP 1852 RED
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,930
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.18600¥61.86
30¥5.72400¥171.72
50¥5.52080¥276.04
100¥5.25590¥525.59
250¥4.92668¥1,231.67
500¥4.69124¥2,345.62
1,000¥4.46727¥4,467.27
2,500¥4.18757¥10,468.92
5,000¥3.98775¥19,938.75
Manufacturers Standard Package
Alternate Color
6" PRE-CRIMP 1852 BLACK
In-Stock: 3709
Unit Price: ¥6.18600
6" PRE-CRIMP 1852 BLUE
In-Stock: 3200
Unit Price: ¥6.18600
6" PRE-CRIMP 1852 BROWN
In-Stock: 928
Unit Price: ¥6.72100
6" PRE-CRIMP 1852 GREEN
In-Stock: 748
Unit Price: ¥6.72100
6" PRE-CRIMP 1852 ORANGE
In-Stock: 2489
Unit Price: ¥6.72100
Alternate Length
2" PRE-CRIMP 1852 RED
In-Stock: 415
Unit Price: ¥5.51200
3" PRE-CRIMP 1852 RED
In-Stock: 578
Unit Price: ¥5.67800
4" PRE-CRIMP 1852 RED
In-Stock: 778
Unit Price: ¥5.85300
5" PRE-CRIMP 1852 RED
In-Stock: 600
Unit Price: ¥6.01900
8" PRE-CRIMP 1852 RED
In-Stock: 160
Unit Price: ¥6.51800