



0500798000-06-G6-D | |
|---|---|
DigiKey Part Number | 0500798000-06-G6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-06-G6-D |
Description | 6" PRE-CRIMP 1853 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.26900 | ¥62.69 |
| 30 | ¥5.79467 | ¥173.84 |
| 50 | ¥5.59100 | ¥279.55 |
| 100 | ¥5.32330 | ¥532.33 |
| 250 | ¥4.98944 | ¥1,247.36 |
| 500 | ¥4.75088 | ¥2,375.44 |
| 1,000 | ¥4.52405 | ¥4,524.05 |
| 2,500 | ¥4.24075 | ¥10,601.88 |
| 5,000 | ¥4.03840 | ¥20,192.00 |
















