



0500798000-06-B8 | |
|---|---|
DigiKey Part Number | 0500798000-06-B8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-06-B8 |
Description | 6" PRE-CRIMP 1852 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.16100 | ¥51.61 |
| 30 | ¥4.77933 | ¥143.38 |
| 50 | ¥4.60880 | ¥230.44 |
| 100 | ¥4.38810 | ¥438.81 |
| 250 | ¥4.11312 | ¥1,028.28 |
| 500 | ¥3.91666 | ¥1,958.33 |
| 1,000 | ¥3.72962 | ¥3,729.62 |
| 2,500 | ¥3.49608 | ¥8,740.20 |
| 5,000 | ¥3.32924 | ¥16,646.20 |
















