



0500798000-06-A6 | |
|---|---|
DigiKey Part Number | 0500798000-06-A6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-06-A6 |
Description | 6" PRE-CRIMP 1853 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.24400 | ¥52.44 |
| 30 | ¥4.85300 | ¥145.59 |
| 50 | ¥4.68080 | ¥234.04 |
| 100 | ¥4.45640 | ¥445.64 |
| 250 | ¥4.17700 | ¥1,044.25 |
| 500 | ¥3.97722 | ¥1,988.61 |
| 1,000 | ¥3.78732 | ¥3,787.32 |
| 2,500 | ¥3.55014 | ¥8,875.35 |
| 5,000 | ¥3.38073 | ¥16,903.65 |












