



0500798000-02-B8 | |
|---|---|
DigiKey Part Number | 0500798000-02-B8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-02-B8 |
Description | 2" PRE-CRIMP 1852 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.47800 | ¥44.78 |
| 30 | ¥4.14533 | ¥124.36 |
| 50 | ¥3.99760 | ¥199.88 |
| 100 | ¥3.80550 | ¥380.55 |
| 250 | ¥3.56656 | ¥891.64 |
| 500 | ¥3.39634 | ¥1,698.17 |
| 1,000 | ¥3.23403 | ¥3,234.03 |
| 2,500 | ¥3.03152 | ¥7,578.80 |
| 5,000 | ¥2.88681 | ¥14,434.05 |











