0476342000 | ||
---|---|---|
DigiKey Part Number | 0476342000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0476342000 | |
Description | CONN HSG FOR SATA CONTACTS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing For SATA Contacts | |
Datasheet | Datasheet | |
EDA/CAD Models | 0476342000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | SATA Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.08805 | ¥80,880.50 |