0472713008 | ||
---|---|---|
DigiKey Part Number | 0472713008-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0472713008 | |
Description | CONN INNER SHELL FOR DISPLAYPORT | |
Customer Reference | ||
Detailed Description | Connector Inner Shell, Upper For DisplayPort Plugs | |
Datasheet | Datasheet | |
EDA/CAD Models | 0472713008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Inner Shell, Upper | |
For Use With/Related Products | DisplayPort Plugs | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 472713008 RoHS Cert of Compliance |
CAD Models | 0472713008 Models |
HTML Datasheet | 0472713008 Drawing |
3D Drawings | 47271-3008.pdf |
Product Drawings | 0472713008 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 47271-3008 047271-3008 0472-71-3008 472713008 |
Standard Package | 1,600 |