


0466220200 | |
|---|---|
DigiKey Part Number | 900-0466220200TR-ND - Tape & Reel (TR) 900-0466220200CT-ND - Cut Tape (CT) 900-0466220200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220200 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220200 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.23100 | ¥112.31 |
| 25 | ¥10.52600 | ¥263.15 |
| 50 | ¥10.02160 | ¥501.08 |
| 100 | ¥9.54270 | ¥954.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥9.17752 | ¥2,110.83 |
| 460 | ¥8.73924 | ¥4,020.05 |
| 690 | ¥8.49268 | ¥5,859.95 |
| 1,150 | ¥8.19204 | ¥9,420.85 |
| 1,610 | ¥7.99991 | ¥12,879.86 |
| 2,300 | ¥7.80116 | ¥17,942.67 |


