40 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector High Density Array, Male Surface Mount Gold
465561145
465561145
Molex SEARAY

0465561145

DigiKey Part Number
WM4969TR-ND - Tape & Reel (TR)
WM4969CT-ND - Cut Tape (CT)
WM4969DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465561145
Description
CONN HD ARRAY PLUG 40P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465561145 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
40
Height Above Board
0.221" (5.61mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.80000¥134.80
10¥114.58600¥1,145.86
25¥107.40760¥2,685.19
50¥102.28020¥5,114.01
100¥101.33330¥10,133.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥100.54687¥30,164.06
600¥95.75360¥57,452.16
Manufacturers Standard Package