0459110012 | ||
---|---|---|
DigiKey Part Number | WM23295-ND | |
Manufacturer | ||
Manufacturer Product Number | 0459110012 | |
Description | CONN EDGE DUAL FML 12POS 0.508 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 0459110012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 2; 2 | |
Number of Positions | 12 (8 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.15000 | ¥107.15 |
10 | ¥94.94800 | ¥949.48 |
100 | ¥75.47260 | ¥7,547.26 |