




0452800601 | |
|---|---|
DigiKey Part Number | WM20206-ND |
Manufacturer | |
Manufacturer Product Number | 0452800601 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0452800601 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.193" (4.90mm) |
Packaging Tray | Insulation Height 0.457" (11.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Blind Mating, Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.86000 | ¥30.86 |
| 10 | ¥26.23800 | ¥262.38 |
| 100 | ¥22.29670 | ¥2,229.67 |
| 840 | ¥19.18742 | ¥16,117.43 |
| 1,680 | ¥18.27227 | ¥30,697.41 |
| 5,040 | ¥16.91094 | ¥85,231.14 |


