




0442060005 | |
|---|---|
DigiKey Part Number | WM14598-ND |
Manufacturer | |
Manufacturer Product Number | 0442060005 |
Description | CONN HEADER VERT 8POS 4.2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0442060005 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586039-8 | TE Connectivity AMP Connectors | 3,236 | A30671-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.28600 | ¥72.86 |
| 25 | ¥6.82760 | ¥170.69 |
| 50 | ¥6.50180 | ¥325.09 |
| 100 | ¥6.19090 | ¥619.09 |
| 250 | ¥5.80288 | ¥1,450.72 |
| 500 | ¥5.52568 | ¥2,762.84 |
| 1,000 | ¥5.26187 | ¥5,261.87 |
| 2,500 | ¥4.93242 | ¥12,331.05 |



