cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0433353013

DigiKey Part Number
0433353013-ND
Manufacturer
Manufacturer Product Number
0433353013
Description
CONN HSG RCPT 3POS 7.50MM RED
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Receptacle Red 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0433353013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
3
Pitch
0.295" (7.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Red
Features
-
Stacking Direction
Side to Side
Fastening Type
Latch Holder
Note
Contacts Not Included
Material - Insulation
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.