



0430310003-06-V4 | |
|---|---|
DigiKey Part Number | 0430310003-06-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-06-V4 |
Description | 6" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.81500 | $8.15 |
| 30 | $0.75433 | $22.63 |
| 50 | $0.72760 | $36.38 |
| 100 | $0.69280 | $69.28 |
| 250 | $0.64940 | $162.35 |
| 500 | $0.61840 | $309.20 |
| 1,000 | $0.58886 | $588.86 |
| 2,500 | $0.55200 | $1,380.00 |
| 5,000 | $0.52566 | $2,628.30 |









