



0430310003-06-N2 | |
|---|---|
DigiKey Part Number | 0430310003-06-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-06-N2 |
Description | 6" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.62600 | ¥76.26 |
| 30 | ¥7.05333 | ¥211.60 |
| 50 | ¥6.80420 | ¥340.21 |
| 100 | ¥6.47910 | ¥647.91 |
| 250 | ¥6.07292 | ¥1,518.23 |
| 500 | ¥5.78266 | ¥2,891.33 |
| 1,000 | ¥5.50663 | ¥5,506.63 |
| 2,500 | ¥5.16186 | ¥12,904.65 |
| 5,000 | ¥4.91560 | ¥24,578.00 |











