



0430310003-05-W4 | |
|---|---|
DigiKey Part Number | 0430310003-05-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-05-W4 |
Description | 5" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.36700 | ¥73.67 |
| 30 | ¥6.81633 | ¥204.49 |
| 50 | ¥6.57520 | ¥328.76 |
| 100 | ¥6.26130 | ¥626.13 |
| 250 | ¥5.86836 | ¥1,467.09 |
| 500 | ¥5.58824 | ¥2,794.12 |
| 1,000 | ¥5.32134 | ¥5,321.34 |
| 2,500 | ¥4.98818 | ¥12,470.45 |
| 5,000 | ¥4.75016 | ¥23,750.80 |











