



0430310003-02-W4 | |
|---|---|
DigiKey Part Number | 0430310003-02-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-W4 |
Description | 2" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.88700 | ¥68.87 |
| 30 | ¥6.37333 | ¥191.20 |
| 50 | ¥6.14680 | ¥307.34 |
| 100 | ¥5.85320 | ¥585.32 |
| 250 | ¥5.48652 | ¥1,371.63 |
| 500 | ¥5.22430 | ¥2,612.15 |
| 1,000 | ¥4.97485 | ¥4,974.85 |
| 2,500 | ¥4.66340 | ¥11,658.50 |
| 5,000 | ¥4.44088 | ¥22,204.40 |











