



0430310003-02-G4 | |
|---|---|
DigiKey Part Number | 0430310003-02-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-G4 |
Description | 2" PRE-CRIMP A2015G GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.74600 | $7.46 |
| 30 | $0.69033 | $20.71 |
| 50 | $0.66580 | $33.29 |
| 100 | $0.63400 | $63.40 |
| 250 | $0.59428 | $148.57 |
| 500 | $0.56588 | $282.94 |
| 1,000 | $0.53886 | $538.86 |
| 2,500 | $0.50512 | $1,262.80 |
| 5,000 | $0.48102 | $2,405.10 |









