



0430310001-12-A0 | |
|---|---|
DigiKey Part Number | 0430310001-12-A0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-A0 |
Description | 12" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥9.16800 | ¥91.68 |
| 30 | ¥8.08733 | ¥242.62 |
| 50 | ¥7.65340 | ¥382.67 |
| 100 | ¥7.12260 | ¥712.26 |
| 250 | ¥6.51608 | ¥1,629.02 |
| 500 | ¥6.11946 | ¥3,059.73 |
| 1,000 | ¥5.76984 | ¥5,769.84 |
| 2,500 | ¥5.37073 | ¥13,426.83 |
| 5,000 | ¥5.11049 | ¥25,552.45 |











